
IC OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-203AB, SC-70, 6 PIN, Operational Amplifier
Analog Devices AD8029AKS-REEL7 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 2.8uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | No |
| Slew Rate | 60V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8029AKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
