
High-speed, single-channel operational amplifier featuring a 125MHz gain bandwidth product and 62V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, a 1.5mA quiescent current, and an output current of 170mA per channel. With a wide operating voltage range from 1.35V to 12V, it boasts a 73dB PSRR and 80dB CMRR. The compact SC package, measuring 2mm x 1.25mm x 1mm, is suitable for demanding applications.
Sign in to ask questions about the Analog Devices AD8029AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8029AKSZ-R2 technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125MHz |
| Height | 1mm |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 170mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 62V/µs |
| Technology | BIPOLAR |
| Voltage | 12V |
| Voltage Gain | 74dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8029AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
