
High-speed, low-power operational amplifier featuring a 125MHz bandwidth and 62V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, a 1.5mA quiescent current, and a 5mA output current. It operates from a 1.35V to 12V supply range, boasts a 90dB CMRR, and a 80dB PSRR. Packaged in SC, this single-channel amplifier is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8029AKSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8029AKSZ-REEL technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8029AKSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
