
High-speed, low-power operational amplifier featuring a 125MHz -3dB bandwidth and 62V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, a 40MHz gain bandwidth product, and a 5mA output current. With a 1.5mA operating supply current and a wide operating voltage range from 1.35V to 12V, it is suitable for diverse applications. Key specifications include 90dB CMRR, 80dB PSRR, and 5mV input offset voltage.
Sign in to ask questions about the Analog Devices AD8029AKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8029AKSZ-REEL7 technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage | 12V |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8029AKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
