
Single-channel operational amplifier featuring a 40MHz gain bandwidth product and 62V/µs slew rate. This bipolar IC offers a 73dB power supply rejection ratio and 80dB common mode rejection ratio. It operates with a dual supply voltage range of 1.35V to 6V or a single supply from 2.7V to 12V, drawing a nominal supply current of 1.5mA. The SOIC-8 package houses an amplifier with a maximum input offset voltage of 1.6mV and a maximum input bias current of 700nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8029AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 62V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8029AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
