
High-performance single operational amplifier featuring a 40MHz gain bandwidth product and 62V/µs slew rate. This integrated circuit offers a 1.6mV maximum input offset voltage and 700nA input bias current. Designed for operation with dual supplies from ±1.35V to ±6V or single supply from 2.7V to 12V, it provides 80dB common mode rejection ratio and 73dB power supply rejection ratio. The component is housed in an 8-pin SOIC package and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8029AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Slew Rate | 62V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8029AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
