
High-speed, low-power operational amplifier featuring a 125MHz bandwidth and 62V/µs slew rate. This single-channel, general-purpose op-amp offers rail-to-rail input and output capabilities. It operates from a wide supply voltage range of 1.35V to 12V, with a typical quiescent current of 1.5mA. Key performance metrics include a 40MHz gain bandwidth product, 90dB CMRR, and 80dB PSRR. Packaged in a tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices AD8029ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8029ARZ-REEL7 technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8029ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
