
Single, rail-to-rail I/O operational amplifier featuring an 80MHz bandwidth and 35V/µs slew rate. This amplifier operates from a 2.7V to 12V supply range with a typical quiescent current of 900µA. Key specifications include a 40MHz gain bandwidth product, 1.5mV input offset voltage, and 450nA input bias current. The device offers 82dB voltage gain and 15mA output current per channel, with a 90dB CMRR and 86dB PSRR. Packaged in a 1-amplifier configuration, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8031ANZ technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Height | 3.43mm |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8031ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
