Operational Amplifier IC featuring a voltage-feedback architecture. Boasts a nominal unity gain bandwidth of 80,000 kHz and a nominal slew rate of 35 V/µs. Designed with 8 terminals in a SOIC-8 plastic package, operating across an industrial temperature range of -40°C to 85°C. Maximum input offset voltage is 10,000 µV, with a nominal supply voltage of 5V and a maximum supply current of 1.6 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8031AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 80000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8031AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.