Analog Devices AD8031ART-EBZ technical specifications.
| Package/Case | SOT-5 |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 12V |
| Output Current | 15mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8031ART-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.