
Single, rail-to-rail I/O operational amplifier featuring an 80MHz -3dB bandwidth and a 40MHz gain bandwidth product. This amplifier operates with a minimum supply voltage of 2.7V and a maximum of 12V, supporting dual supply voltages up to 5V. Key specifications include a 35V/µs slew rate, 5µV input offset voltage, and 450nA input bias current. The device is housed in a SOT-23-5 package and offers 15mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8031ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 80MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8031ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
