
Single operational amplifier featuring 80MHz bandwidth and 35V/µs slew rate. This rail-to-rail I/O amplifier operates with a nominal supply current of 900µA and supports dual supply voltages from 1.35V to 5V, with a maximum of 6V. It offers a 1.5mV input offset voltage and 450nA input bias current, with a 125ns settling time. Housed in a compact SOT-23 package, this RoHS compliant component provides 82dB voltage gain and 15mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8031ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.3mm |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 100kHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Voltage Gain | 82dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8031ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
