
Single operational amplifier featuring 80MHz bandwidth and 35V/µs slew rate. This rail-to-rail I/O amplifier operates with a minimum supply voltage of 2.7V and a maximum of 12V, consuming 900µA quiescent current. It offers a 90dB common mode rejection ratio and 86dB power supply rejection ratio, with a 1.5mV input offset voltage. The component is housed in a 4mm x 5mm x 1.5mm package with tin matte plating.
Sign in to ask questions about the Analog Devices AD8031ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8031ARZ technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8031ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.