
Single, rail-to-rail I/O operational amplifier featuring an 80 MHz -3dB bandwidth and 40 MHz gain bandwidth product. This amplifier operates with a minimum supply voltage of 2.7V and a maximum of 12V, supporting dual supply voltages from 1.35V to 5V. Key specifications include a 35V/µs slew rate, 800µV input offset voltage, and 450nA input bias current. The device offers a high 82dB voltage gain and 86dB PSRR, with a typical operating supply current of 900µA. Packaged in a R case with tin/lead contact plating, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8031BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8031BR technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8031BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
