The AD8032AR-EBZ is a dual 40MHz 2-channel amplifier in a SOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed to operate with a nominal supply current of 3.2mA and an operating supply voltage of 12V. The AD8032AR-EBZ is packaged in a box with a package quantity of 1. It is not lead-free, as it contains lead.
Analog Devices AD8032AR-EBZ technical specifications.
| Package/Case | SOP |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 12uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.2mA |
| Number of Channels | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 12V |
| Output Current | 15mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8032AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.