
Dual operational amplifier IC featuring 80MHz -3dB bandwidth and 40MHz gain bandwidth product. This bipolar technology device offers a 35V/µs slew rate and 15mA output current per channel. Operating from dual supply voltages between 1.35V and 6V, or single supply from 2.7V to 12V, it boasts a 56dB CMRR and 86dB PSRR. Packaged in an 8-pin SOIC (PDSO8) format, it operates within a -40°C to 85°C temperature range.
Analog Devices AD8032AR-REEL7 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Supply Current | 3.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8032AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
