
Dual operational amplifier featuring 80 MHz bandwidth and 35 V/µs slew rate. Offers rail-to-rail input and output capabilities with a 1.5 mV input offset voltage. Operates from a minimum supply voltage of 2.7 V up to a maximum of 12 V, with a typical operating current of 3.2 mA. Packaged in a 3mm x 3mm MSOP with tin/lead contact plating, this component provides 15 mA output current per channel and a 90 dB CMRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8032ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8032ARM technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Height | 0.85mm |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Supply Current | 3.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8032ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
