
Dual rail-to-rail I/O operational amplifier featuring an 80MHz -3dB bandwidth and 40MHz gain bandwidth product. This amplifier operates from a minimum supply voltage of 1.35V to a maximum of 12V, with a typical dual supply voltage of 5V. Key specifications include a 35V/µs slew rate, 15mA output current per channel, and 90dB common mode rejection ratio. The component is housed in an MSOP package and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8032ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8032ARM-REEL7 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Supply Current | 3.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8032ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
