
Dual operational amplifier featuring 80MHz -3dB bandwidth and 40MHz gain bandwidth product. This rail-to-rail I/O amplifier operates with a supply voltage range of 2.7V to 12V, supporting dual supplies from 1.35V to 6V. Key specifications include a 35V/µs slew rate, 15mA output current per channel, and 90dB common mode rejection ratio. The amplifier is housed in an 8-pin SOIC package with tin, matte contact plating, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8032ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8032ARZ-REEL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Supply Current | 3.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8032ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
