
Dual operational amplifier featuring an 80MHz -3dB bandwidth and 40MHz gain-bandwidth product. This integrated circuit offers a 35V/µs slew rate and 82dB voltage gain. It operates with a dual supply voltage range from 1.35V to 6V, with a maximum single supply voltage of 12V. The component boasts a 500µV input offset voltage and 450nA input bias current. Packaged in an 8-pin DIP, this RoHS compliant device is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD8032BNZ technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Height | 5.32mm |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 3.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8032BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
