
Dual operational amplifier featuring 80 MHz bandwidth and 35 V/µs slew rate. This rail-to-rail I/O amplifier operates from a minimum supply voltage of 2.7V up to 12V, with a typical dual supply voltage of 5V. It offers a high voltage gain of 82dB and a common mode rejection ratio of 90dB. The amplifier has a low input bias current of 450nA and a settling time of 125ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8032BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8032BR technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Voltage Gain | 82dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8032BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
