The AD8033AKS-EBZ is a single-channel amplifier with a gain bandwidth product of 40MHz. It has an input bias current of 12pA and an input capacitance of 2.3pF. The amplifier operates within a temperature range of -40°C to 85°C and requires a nominal supply voltage of 24V. It consumes 3.5mA of current and can supply up to 5mA of output current. The device is packaged in a lead-free SOIC package.
Analog Devices AD8033AKS-EBZ technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 12pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 24V |
| Output Current | 5mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8033AKS-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.