Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 5-pin, SC-70 packaged IC offers a nominal supply voltage of 5V, with limits up to 13.2V and -13.2V. Key specifications include a maximum input offset voltage of 3500 µV, a nominal slew rate of 80 V/µs, and a minimum voltage gain of 22380. Operating across an industrial temperature range of -40°C to 85°C, this amplifier exhibits a maximum supply current of 3.5mA and a low average bias current of 11 nA.
Sign in to ask questions about the Analog Devices AD8033AKS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8033AKS-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.000011 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000012 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 80 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 22380 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -13.2 |
| Micropower | NO |
| Slew Rate-Min | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8033AKS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.