
High-speed, single-channel operational amplifier with 80MHz -3dB bandwidth and 80V/µs slew rate. Features 1.5pA input bias current, 1mV input offset voltage, and 80dB CMRR and PSRR. Operates from 2.5V to 12V dual supply or 5V to 24V single supply, with a nominal supply current of 3.5mA. Packaged in SC with gold contact plating, this RoHS compliant BIFET technology amplifier offers 92dB voltage gain and 60mA output current per channel.
Sign in to ask questions about the Analog Devices AD8033AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8033AKSZ-R2 technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 3.5mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Slew Rate | 80V/µs |
| Technology | BIFET |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8033AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
