
High-speed, single-channel operational amplifier featuring an 80MHz -3dB bandwidth and 80V/µs slew rate. This FastFET™ technology amplifier offers a 40MHz gain bandwidth product and 92dB voltage gain. It operates with dual supply voltages from ±2.5V to ±6V (5V to 12V single supply) and boasts a low input bias current of 1.5pA. The device provides excellent noise immunity with 100dB common mode rejection ratio and power supply rejection ratio, packaged in a compact 5mm x 4mm x 1.5mm R-case with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8033ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8033ARZ technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 90ns |
| Slew Rate | 80V/µs |
| Supply Current | 3.5mA |
| Technology | BIFET |
| Voltage Gain | 92dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8033ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
