
High-speed, single-channel operational amplifier featuring 80MHz -3dB bandwidth and 40MHz gain bandwidth product. This FET-input amplifier boasts a low 1.5pA input bias current and 2mV input offset voltage. Delivering an 80V/µs slew rate and 60mA output current per channel, it operates from a wide dual supply voltage range of 2.5V to 9V, with a maximum dual supply of 12V. Achieving 100dB common mode rejection and power supply rejection ratios, this RoHS compliant component is supplied in a tape and reel package.
Sign in to ask questions about the Analog Devices AD8033ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8033ARZ-REEL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 90ns |
| Slew Rate | 80V/µs |
| Supply Current | 3.5mA |
| Technology | FET |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8033ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
