
Dual operational amplifier featuring a 40MHz gain bandwidth product and 70V/µs slew rate. This surface mount SOIC-8 package offers 2 channels with a nominal supply current of 7mA. Key specifications include a 2mV input offset voltage, 10pA input bias current, and 80dB common mode rejection ratio. Operates from a minimum dual supply voltage of 2.5V up to a maximum of 12V, or a single supply from 5V to 24V.
Analog Devices AD8034AR-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 10pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Technology | BIFET |
| Voltage Gain | 92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8034AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
