
Dual operational amplifier featuring 80MHz bandwidth and 80V/µs slew rate. This FastFET™ technology amplifier offers 92dB voltage gain and 100dB CMRR/PSRR. Operating from 2.5V to 12V dual supply or 5V to 24V single supply, it boasts 1.5pA input bias current and 2mV input offset voltage. Packaged in a 5mm x 4mm x 1.5mm R-style case with tin/matte contact plating, it supports a -40°C to 85°C operating temperature range.
Analog Devices AD8034ARZ technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 1dB |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 90ns |
| Slew Rate | 80V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Voltage Gain | 92dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8034ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
