
Single-channel, voltage feedback operational amplifier featuring unity gain stability and low distortion. Achieves a 240MHz -3dB bandwidth and a 1200V/µs slew rate, with a 110MHz gain bandwidth product. Operates with dual supply voltages from 3V to 6V, drawing a nominal supply current of 21.5mA. Offers 70mA output current per channel and a 7mV input offset voltage. Packaged in a 1-amplifier configuration with tin, matte contact plating.
Analog Devices AD8036ANZ technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 110MHz |
| Height | 3.43mm |
| Input Bias Current | 4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 6V |
| Nominal Supply Current | 21.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21.5mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLAMPIN™ |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Voltage Gain | 55dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8036ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
