
Single-channel, voltage feedback operational amplifier featuring unity gain stability and low distortion. Achieves a 240MHz -3dB bandwidth and 110MHz gain bandwidth product, with a high slew rate of 1200V/µs and 10ns settling time. Operates with dual supply voltages from 3V to 6V, offering 70mA output current per channel. Specifications include 90dB CMRR and 60dB PSRR, with an input bias current of 4µA and input capacitance of 1.2pF. Housed in an R package with tin/lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD8036AR technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 110MHz |
| Height | 1.5mm |
| Input Bias Current | 4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 7mV |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21.5mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLAMPIN™ |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Voltage Gain | 55dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8036AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
