
Single-channel, voltage feedback operational amplifier featuring unity gain stability and low distortion. Delivers a 240MHz -3dB bandwidth and a 110MHz gain bandwidth product. Boasts a high slew rate of 1200V/µs and 70mA output current per channel. Operates with dual supply voltages from 3V to 6V, with a typical quiescent current of 21.5mA. Suitable for a wide operating temperature range of -55°C to 125°C.
Analog Devices AD8036ARZ-REEL technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 7mV |
| Input Voltage Noise Density | 6.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21.5mA |
| RoHS Compliant | Yes |
| Series | CLAMPIN™ |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Voltage Gain | 55dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8036ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
