Industrial-grade operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 1500 V/µs with a minimum slew rate of 1100 V/µs. Offers a maximum input offset voltage of 10,000 µV and a nominal common-mode reject ratio of 90 dB. Operates within a temperature range of -40°C to 85°C, housed in an 8-pin PDIP package. Supports a nominal supply voltage of 5V, with a maximum limit of 6.3V, and a nominal negative supply voltage of -5V, with a maximum limit of -6.3V.
Checking distributor stock and pricing after the page loads.
Analog Devices AD8037AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Neg Supply Voltage Limit-Max | -6.3 |
| Slew Rate-Min | 1100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.