
Single-channel, voltage feedback clamp operational amplifier featuring a 270MHz -3dB bandwidth and 1500V/µs slew rate. This BIPOLAR technology amplifier offers a 280MHz gain bandwidth product and 60dB voltage gain. Operating from dual supplies between 3V and 6V, it provides 70mA output current and 19.5mA quiescent current. With 90dB CMRR and 66dB PSRR, it is packaged in a R case with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8037ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8037ARZ-REEL7 technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 19.5mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 19.5mA |
| RoHS Compliant | Yes |
| Series | CLAMPIN™ |
| Settling Time | 10ns |
| Slew Rate | 1500V/µs |
| Supply Current | 19.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8037ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
