
High-performance single operational amplifier featuring a 350MHz -3dB bandwidth and 425V/µs slew rate. This voltage feedback amplifier offers a 80MHz gain bandwidth product and 15mA output current. Operating from dual supplies between 1.5V and 6V, or single supplies from 3V to 12V, it consumes a low 1.5mA quiescent current. With a 3mV input offset voltage and 400nA input bias current, it is suitable for demanding applications.
Analog Devices AD8038ARZ technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 425V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 70dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8038ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
