
Single-channel, low-power voltage feedback operational amplifier featuring a 350MHz -3dB bandwidth and 425V/µs slew rate. This amplifier offers 80MHz gain bandwidth product, 15mA output current, and operates from a 1.5V to 12V supply range. Key performance metrics include 65dB CMRR and 71dB PSRR, with an input bias current of 400nA and input offset voltage of 3mV. Packaged in a tape and reel for high-volume applications.
Sign in to ask questions about the Analog Devices AD8038ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8038ARZ-REEL technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 425V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8038ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
