Dual operational amplifier featuring a 350MHz -3dB bandwidth and 80MHz gain bandwidth product. This SOIC-8 packaged IC offers a 425V/µs slew rate and 18ns settling time. Operating from dual supplies of 1.5V to 6V or single supplies of 3V to 12V, it provides 70dB voltage gain and 59dB CMRR. Input offset voltage is 500µV with 400nA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8039AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 350MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Settling Time | 18ns |
| Slew Rate | 425V/µs |
| Supply Current | 3mA |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8039AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
