
Dual, low-power voltage feedback operational amplifier featuring a 350MHz -3dB bandwidth and 425V/µs slew rate. This integrated circuit offers 80MHz gain bandwidth product, 15mA output current per channel, and operates from a 1.5V to 12V supply range. With a 65dB common mode rejection ratio and 71dB power supply rejection ratio, it provides 3mA operating supply current. Packaged in R, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8039ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8039ARZ-REEL7 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 425V/µs |
| Supply Current | 3mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8039ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
