Dual channel, 350MHz voltage feedback operational amplifier featuring a 80MHz gain bandwidth product and 425V/µs slew rate. This surface mount amplifier operates from a 1.5V to 12V supply range, with a nominal supply current of 3mA. It offers a 3mV input offset voltage and 400nA input bias current, with a 2pF input capacitance. The amplifier boasts a 65dB common mode rejection ratio and 71dB power supply rejection ratio, with a settling time of 18ns.
Sign in to ask questions about the Analog Devices AD8039SRZ-EPR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8039SRZ-EPR7 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 425V/µs |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8039SRZ-EPR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.