Analog Devices AD8040ARU-EBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 90dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 6mA |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8040ARU-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.