
Quad operational amplifier featuring a 40MHz gain bandwidth product and 62V/µs slew rate. This rail-to-rail input/output amplifier offers a 74dB voltage gain and 90dB common mode rejection ratio. Operating from a minimum dual supply of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, it consumes a nominal 6mA supply current. The component is housed in a TSSOP package and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8040ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 6mA |
| Number of Amplifiers | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8040ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
