
Quad operational amplifier featuring a 125MHz -3dB bandwidth and 62V/µs slew rate. This general-purpose amplifier offers rail-to-rail input and output capabilities, a 40MHz gain bandwidth product, and 700nA input bias current. Operating from a minimum dual supply of 1.35V to a maximum of 6V, or a single supply of 2.7V to 12V, it consumes 6mA of operating supply current. The device boasts a 90dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a 5mV input offset voltage. Packaged in TSSOP with tin matte contact plating, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Analog Devices AD8040ARUZ-REEL7 technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8040ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
