
Quad operational amplifier featuring a 125MHz -3dB bandwidth and 40MHz gain bandwidth product. This general-purpose amplifier offers rail-to-rail input and output capabilities, a 62V/µs slew rate, and 80ns settling time. Operating from dual supply voltages between 1.35V and 6V, or single supply from 2.7V to 12V, it provides 74dB voltage gain and 90dB CMRR. The component has an input bias current of 700nA and an input offset voltage of 5mV.
Analog Devices AD8040ARZ technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8040ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
