
Quad operational amplifier featuring a 125MHz -3dB bandwidth and 40MHz gain bandwidth product. This general-purpose amplifier offers rail-to-rail input and output capabilities, a 62V/µs slew rate, and 80ns settling time. It operates from a 1.35V to 6V dual supply or 2.7V to 12V single supply, with a typical quiescent current of 1.5mA per amplifier. Key performance metrics include 90dB CMRR and 80dB PSRR. Packaged in a tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8040ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8040ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
