
The AD8041AN operational amplifier is a single-channel device with a common mode rejection ratio of 74dB and an input bias current of 3.2uA. It operates within a temperature range of -40°C to 85°C and is available in a PDIP package with a through-hole mount. The amplifier has a voltage gain of 95dB and a slew rate of 160V/µs. It is not RoHS compliant and has a power dissipation of 1.3W.
Analog Devices AD8041AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 3.2uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| Slew Rate | 160V/µs |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8041AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
