
Dual rail-to-rail operational amplifier featuring a 170MHz -3dB bandwidth and 225V/µs slew rate. This dual amplifier offers a 100MHz gain bandwidth product and 100dB voltage gain, suitable for supply voltages from 1.5V to 12V. With 50mA output current per channel and a low 14mA operating supply current, it operates across a -40°C to 85°C temperature range. The device boasts 74dB CMRR and 80dB PSRR, with a 32ns settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8042AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 170MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 9.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 32ns |
| Slew Rate | 225V/µs |
| Supply Current | 14mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8042AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
