
Dual 160 MHz rail-to-rail operational amplifier featuring a 170MHz -3dB bandwidth and 225V/µs slew rate. This dual supply amplifier operates from 1.5V to 6V or single supply from 3V to 12V, with a 100MHz gain bandwidth product. It offers 50mA output current per channel, 1.2µA input bias current, and 9.8mV input offset voltage. Specifications include 74dB CMRR, 80dB PSRR, and 32ns settling time, housed in a tape and reel package.
Analog Devices AD8042ARZ-REEL technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 9.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Settling Time | 32ns |
| Slew Rate | 225V/µs |
| Supply Current | 14mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8042ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
