
Quad 150 MHz Rail-to-Rail Amplifier, featuring a 150MHz bandwidth and 160MHz -3dB bandwidth. This integrated circuit offers a 150MHz gain bandwidth product and a 190V/µs slew rate. With four amplifiers per package, it supports dual supply voltages from 1.5V to 6V, and a maximum supply voltage of 12V. Key specifications include a 90dB common mode rejection ratio, 80dB power supply rejection ratio, and 30mA output current per channel. The component operates within a temperature range of -40°C to 85°C.
Analog Devices AD8044ANZ technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 150MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 3.43mm |
| Input Bias Current | 2uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Contains Lead |
| Length | 16.89mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 13.6mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 190V/µs |
| Supply Current | 13.6mA |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 94dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8044ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
