
Quad operational amplifier featuring a 160MHz bandwidth and 190V/µs slew rate. This IC offers a 1.4mV maximum input offset voltage, 2µA input bias current, and 80dB common mode rejection ratio. Designed for operation with dual supply voltages from 1.5V to 6V or single supply from 3V to 12V, it provides 30mA output current per channel. Packaged in a 14-pin SOIC, this component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD8044AR-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8044AR-14 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11.5mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| RoHS Compliant | No |
| Settling Time | 30ns |
| Slew Rate | 190V/µs |
| Supply Current | 13.6mA |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 94dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8044AR-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
