Analog Devices AD8044AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 13.6mA |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| Settling Time | 30ns |
| Slew Rate | 190V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8044AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.