The AD8044AR-REEL is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The amplifier is packaged in a 14-pin SOP package with dimensions of 3.9mm in width and 8.65mm in length. It operates at a nominal supply voltage of 5V and has a maximum supply current of 13.1mA. The amplifier has a maximum input offset voltage of 8000 microvolts and a common-mode reject ratio of 90.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8044AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 4.5 |
| Common-mode Reject Ratio-Nom | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8044AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.